This FB DIMM socket features 240 contacts with a 1mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 85°C and can handle a maximum voltage rating of 30V. The socket is rated for 1A per contact and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Molex 78061-0061 technical specifications.
| Type | FB DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.