
This 240-position 2-row through-hole header is designed for use in applications with a maximum operating temperature of 85°C. It features a copper alloy and bronze contact material with a tin and gold plating. The header has a current rating of 500mA and a voltage rating of 30V. It is packaged in a tray and is RoHS compliant.
Molex 78065-8001 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 7.35mm |
| Insulation Material | Nylon |
| Length | 165mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 78065 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78065-8001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.