
This 7-contact FPC connector features a terminal pitch of 1mm and is designed for surface mount applications. It has a maximum operating temperature range of -40 to 85°C and can handle a maximum current rating of 0.5A per contact. The connector is rated for 50VAC and is suitable for use in a variety of applications.
Sign in to ask questions about the Molex 78127-1078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78127-1078 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.6 |
| Product Depth (mm) | 3.45 |
| Product Height (mm) | 4.1 |
| Product Weight (g) | 0.171 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 78127-1078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.