This 20-position vertical SMD/SMT connector features a copper alloy contact material with gold plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is available in a tape and reel packaging with 1000 pieces per package. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Molex 78127-1208 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 78127 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
