
240-position, 2-row female card edge connector with 1mm pitch and 1.27mm row spacing. Features straight, surface mount termination with a copper alloy contact material plated in tin and gold. Rated for 1A current and 30V AC/DC, with a maximum operating temperature of 85°C. This low halogen and RoHS compliant component offers a 3.03kV DC voltage rating and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 148mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Surface Mount |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 78156 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| Weight | 0.312069oz |
| RoHS | Compliant |
