Vertical board connector featuring a 4-contact, single-row configuration with a 1.2mm pitch. This male plug offers a surface mount termination with gold-plated copper alloy contacts, rated for 1.5A and 50V AC. The black, low halogen insulator ensures compliance with RoHS standards. Operating within a temperature range of -25°C to 85°C, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4.5mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 36000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Ezmate |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |