
Surface mount male header connector featuring 5 contacts in a single row with a 1.2mm pitch. This straight, plug-style connector offers a 1.5A current rating and 50V voltage rating, with gold-plated copper alloy contacts for reliable connectivity. The black insulator housing ensures durability, and the component is designed for solder termination. Operating within a temperature range of -25°C to 85°C, this connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Tab |
| Current Rating | 1.5A |
| Depth | 4.5mm |
| Housing Color | Black |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Ezmate |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.001313oz |
| RoHS | Compliant |
