Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper with nickel and gold plating, this component supports a current rating of 1.5A and a voltage rating of 50V. Designed for wire gauges between 30AWG and 28AWG, it measures 3.1mm in length, 1.25mm in depth, and 1.1mm in height. This low halogen, RoHS compliant terminal is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0411 |
| Contact Gender | Female |
| Contact Material | Copper, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 1.25mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.1mm |
| Length | 3.1mm |
| Max Current Rating | 1.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 120000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 78172 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |