The 2-Contact RCP Crimp Cable Mount Housing from Molex features a straight body orientation and a terminal pitch of 1.2mm. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 50VDC or 50VAC. The housing is designed for crimp termination and is suitable for cable mount applications. It has a maximum current rating of 1.5A per contact and is available in a 2-contact configuration.
Molex 781720002 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Pico-EZmate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.