Cardedge & Backplane Connectors 0.6MM DDR3 SODIMM SKT 204P STD 9.2HGT
Molex 78192-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 204 |
| Package Quantity | 208 |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | 78192 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 78192-0001 to view detailed technical specifications.
No datasheet is available for this part.