
This right angle male connector is made from copper alloy with a gold plating and features a low halogen design. It is compliant with ELV and RoHS regulations and has a maximum operating temperature of 85°C. The connector is packaged in a tray and has a termination type of press-fit.
Molex 78213-1011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 27.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 11mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 48V |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 78213-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.