Molex 78213-1044 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 78213-1044 to view detailed technical specifications.
No datasheet is available for this part.