
This 4-position, 2-row connector features a current rating of 20A and a voltage rating of 250V. It is constructed from copper alloy and is compliant with UL94 V-0 flammability rating. The connector is available in a through hole mount orientation and has a vertical orientation. It is also compliant with RoHS and Reach SVHC regulations.
Molex 78214-1001 technical specifications.
| Contact Plating | Tin, Gold |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 78214 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78214-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
