IMPACT PWR 5Pr RA HDR PF .76AuLF 4Ckt
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |