This 4-contact right angle connector features tin and gold plating for reliable electrical connections. Compliant with ELV and RoHS regulations, it also meets the low halogen requirement. The connector is packaged in a tray and is unshielded. It has a flammability rating of UL94 V-0, indicating a low fire hazard. The material is a copper alloy, and it is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Number of Circuits | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |