This 4-contact male right angle board-to-board connector features a glass filled liquid crystal polymer insulator and a tin over nickel contact finish. It has a commercial reliability rating and operates within a temperature range of -55°C to 85°C. The connector is designed for press fit termination and has a black insulator color.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 78215 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |