
Rectangular power connector featuring 2 male contacts with press-fit termination. This right-angle, through-hole mounted component offers a 2mm pitch and a 40A current rating. Constructed from black thermoplastic housing, it utilizes gold-plated copper alloy contacts and operates within a temperature range of -20°C to 85°C, with a maximum DC voltage rating of 250V. The connector is UL94 V-0 flammability rated, low halogen, and RoHS compliant.
Molex 78229-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Depth | 27.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Columns | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 78229 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78229-1002 to view detailed technical specifications.
No datasheet is available for this part.
