Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 782292001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 782292001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Resistance | 7R |
| Series | 78229 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 782292001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.