
This 2-position right angle through hole socket features a copper alloy contact material with tin and gold plating. It has a current rating of 40A and is rated for a maximum operating temperature of 85°C. The socket is designed for use in applications where a low halogen option is required, and it is packaged in a tray with 216 units per package. The socket is RoHS compliant and has a DC rated voltage of 250V.
Molex 78230-1101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 40A |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78230 |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
