
Right angle power header with two circuits and two contacts, featuring a 2mm pitch and copper alloy contacts with gold and tin plating. This unshielded connector offers a high current rating of 80A and a maximum DC voltage rating of 250V. Constructed from black thermoplastic with a UL94 V-0 flammability rating and low halogen content, it operates within a temperature range of -20°C to 85°C. Termination is achieved via press-fit, with a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 78234-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 80A |
| Depth | 34.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.29mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 78234 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78234-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
