
Right-angle receptacle connector featuring a 2-circuit, 1-row configuration with 2 contacts. Constructed with a black thermoplastic housing and copper alloy contacts plated in tin and gold. Rated for 250V DC and 85°C maximum operating temperature, with a current rating of 80A. Through-hole mounting with press-fit termination, UL94 V-0 flammability rating, and low halogen content.
Molex 78234-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.9mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 78234 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78234-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
