
2-circuit, 2-contact right-angle board connector with a 2mm pitch. Features press-fit termination and a locking mechanism for secure connection. Constructed with a black thermoplastic insulator and copper alloy contacts plated with tin and gold. Rated for 250V DC and 80A, with an operating temperature range of -20°C to 85°C. UL94 V-0 flammability rating and low halogen content.
Molex 78234-2001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 80A |
| Depth | 34.95mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 18.29mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 78234 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78234-2001 to view detailed technical specifications.
No datasheet is available for this part.
