
DDR3 / DDR2 / DDR Connectors 0.6MM DDR SODIMM SKT 200P STD 5.2HGT
Molex 78308-1130 technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Contact Plating | Copper Alloy, Gold |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount, Standard |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Series | 78308 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
