
240-position, 2-row straight through-hole module socket with 2mm pitch and 1.27mm row spacing. Features copper alloy contacts with gold plating, rated for 1A current and 30V AC/DC. Constructed with nylon insulation and a copper alloy housing, this component operates between -55°C and 85°C, with a maximum DC voltage rating of 3.03kV. It is UL94 V-0 flammability rated and RoHS compliant.
Molex 78315-0001 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Material | Nylon |
| Length | 141mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 78315 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78315-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
