This 9-contact right-angle surface-mount SATA connector features a termination method of solder and a terminal pitch of 1.27mm. It has a maximum current rating of 1.5A per contact and a maximum voltage rating of 30V. The operating temperature range is -40°C to 105°C. This connector is designed for surface-mount applications and is suitable for use in Serial ATA interfaces.
Molex 783200001 technical specifications.
| Type | SATA |
| Gender | RCP |
| Number of Contacts | 9Power/7Signal |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Serial ATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.