
240-position, 2-row, straight orientation DIMM connector with 1.00mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 30V AC/DC. Constructed with nylon insulation and a copper alloy housing, this through-hole mount component operates from -55°C to 85°C and meets UL94 V-0 flammability standards. It is ELV and REACH SVHC compliant.
Sign in to ask questions about the Molex 78321-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78321-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Material | Nylon |
| Length | 141mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 78321 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78321-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.