This female 4-row right angle socket is designed for use in applications where a secure and reliable connection is required. It features a copper alloy contact material with gold plating and is compliant with ELV and RoHS regulations. The socket has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is also halogen free and has a low flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 78348-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78348-2001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.52mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 78348-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.