
This Molex terminal block features 29 contacts with a straight body orientation, suitable for surface mount applications. It has a maximum operating temperature range of 0 to 55 degrees Celsius and a maximum voltage rating of 30V. The terminal block can handle a maximum current of 1.5A per contact and is terminated with solder. It is designed for use in SAS applications.
Molex 783670001 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 42.73 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 15.85 |
| Product Weight (g) | 2.568 |
| Type | SAS |
| Gender | RCP |
| Number of Contacts | 15Power/7Signal/7SCSI |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 783670001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.