
240-circuit, 4-row modular connector with 1mm pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with gold plating, rated for 1A current and 30V AC/DC voltage. Operates within a temperature range of -55°C to 85°C, with a maximum DC voltage rating of 3.03kV. Constructed with a polymer insulator and a copper alloy housing, meeting UL94 V-0 flammability standards and REACH SVHC compliance.
Sign in to ask questions about the Molex 78373-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78373-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Length | 148mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Rows | 4 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 78373 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78373-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
