The 6-contact right angle IC socket features tin gold plating and is compliant with ELV regulations. It has a flammability rating of UL94 V-0 and is low halogen. The socket is made of copper alloy and is packaged in a tray. It is also Reach SVHC compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Molex 78455-2301 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Material | Copper Alloy |
| Number of Circuits | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.