
288-circuit, 0.85mm pitch female RJ11 modular connector with straight, through-hole mounting. Features copper alloy contacts with gold plating, a 750mA current rating, and a 29V voltage rating (AC/DC). Operates within a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Molex 78726-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78726-1002 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 2.929kV |
| Mount | Through Hole |
| Number of Circuits | 288 |
| Number of Contacts | 288 |
| Number of Positions | 288 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 0.85mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78726 |
| Termination | Through Hole |
| Voltage Rating | 29V |
| Voltage Rating (AC) | 29V |
| RoHS | Compliant |
Download the complete datasheet for Molex 78726-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
