Conn Backplane RCP 68 POS Solder ST SMD Tray
Molex 78757-0005 technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
No datasheet is available for this part.