
Surface mount right-angle female header with 6 contacts and 1 row, featuring a 1.4mm pitch and 1.69mm height. Constructed with bronze contacts and gold plating, this shielded connector offers a 500mA current rating and 5V DC rated voltage. It operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 1.4mm |
| Length | 16.96mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78800 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
