Conn SCSI RCP 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
Molex 79059-2711 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 79059-2711 to view detailed technical specifications.
No datasheet is available for this part.