
22-circuit vertical receptacle header with female socket contacts, featuring gold-plated bronze contacts for 1A current and 125V voltage rating. This black, low halogen component has a 0.079-inch pitch and row spacing, with a 4.44mm height and 22.2mm length. Designed for through-hole mounting with solder termination, it is supplied in a 25-piece rail/tube package.
Molex 79107-0010 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.44mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.2mm |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
