Molex 79107-0016 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 784 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 79107 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 79107-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.