
Vertical board-to-board receptacle connector featuring 20 contacts in 2 rows with a 2mm pitch. This female connector offers gold and tin plating on bronze contacts, a 1A current rating, and a 125V AC voltage rating. Designed for through-hole mounting with a solder termination, it operates within a temperature range of -55°C to 105°C and boasts a black insulator housing.
Molex 79107-7009 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Receptacle |
| Height | 8.38mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1196 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.