This 36-position rectangular connector features female contacts made of bronze with gold plating. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for through-hole mounting and is packaged in a rail or tube format. It is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant.
Sign in to ask questions about the Molex 79107-7017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 79107-7017 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 79107 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.