This 2-row, 46-position connector features a 2mm pitch and is designed for through hole termination. It has a current rating of 1A and a voltage rating of 125V. The connector is compliant with RoHS regulations and is available in packaging quantities of 1760 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 44 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 79107 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |