
This 12-position, 2-row rectangular connector features a contact material of bronze with gold plating and a current rating of 1A. It is designed for through-hole mounting and operates within a temperature range of -55°C to 105°C. The connector is RoHS compliant and available in a packaging quantity of 1813 pieces per rail or tube. It has a pitch of 5mm and a termination of solder.
Molex 79107-7206 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 14 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1813 |
| Packaging | Rail/Tube |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79107-7206 to view detailed technical specifications.
No datasheet is available for this part.