The Molex 79107-7222 is a 44-channel vertical wire bondable connector with a current rating of 1A and a voltage rating of 125V. It is packaged in a rail/Tube format with 1760 pieces per package. The connector is RoHS compliant and features a series number of 79107. It is not compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 79107 |
| Voltage Rating | 125V |
| RoHS | Compliant |