
This 2-row 4-contact socket strip features a right angle body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a product weight of 0.11g. The socket strip is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Molex 79108-0001 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Weight (g) | 0.11 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 79108-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.