The Milli-Grid 42-contact socket strip is a right-angle, through-hole connector with a terminal pitch of 2mm. It is designed for use in applications where a high-density, low-profile connection is required. The socket strip is rated for operation between -55°C and 105°C, and can handle a maximum current of 1A per contact. It is suitable for use in a variety of environments, including those with high temperatures and humidity.
Molex 79108-0070 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 79108-0070 to view detailed technical specifications.
No datasheet is available for this part.