The 79108-1002 is a 6-position, 2-row right angle female connector with a current rating of 1A and a voltage rating of 125V. It features a 2mm pitch and through hole termination. The connector is made with a bronze contact material and has a gold plating. It is packaged in a quantity of 4165 and comes in a rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Molex 79108-1002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 4 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4165 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.