This Molex 79108 series connector features a right-angle orientation with 28 positions and 26 circuits, supporting up to 1A at 125V. The contact material is bronze with gold plating, and the termination type is through-hole. The connectors are packaged in a rail/tube format with 2880 pieces per quantity.
Molex 79108-1013 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 26 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2880 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.