Headers & Wire Housings 2mm MGrid VRec DR W/ W/OPgs .38AuLF 36Ckt
Molex 79108-1017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 34 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1017 to view detailed technical specifications.
No datasheet is available for this part.