The 79108-1019 connector features a contact material of bronze with gold plating, and a current rating of 1A. It has 38 circuits and 40 positions, with a 2-row orientation and a pitch of 2mm. The connector is packaged in a rail/tube format with 2080 pieces per package. It is suitable for through-hole termination and has a voltage rating of 125V.
Molex 79108-1019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 38 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.