
This female connector features 44 circuits and 46 positions in a 2-row right angle configuration. It has a current rating of 1A and a voltage rating of 125V. The contact material is bronze with a gold plating. The connector is packaged in a rail/tube format with 1760 pieces per quantity.
Molex 79108-1022 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 44 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.