
This Molex 79108-1023 connector features 46 female circuits with a current rating of 1A and a voltage rating of 125V. It has a right angle orientation and a 2mm pitch. The connector is available in packaging quantities of 1760 pieces per rail or tube. The contact material is bronze with a gold plating, and it is designed for through hole termination.
Molex 79108-1023 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 46 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1023 to view detailed technical specifications.
No datasheet is available for this part.