This 18-position right angle female header features a contact material of bronze with gold plating, supports 1A of current, and has a voltage rating of 125V. It is available in a packaging quantity of 1421 pieces in a rail/tube format. The header has a 2mm pitch and is designed for through hole termination. It is not compliant with glow wire standards.
Molex 79108-1058 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1421 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 79108 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 79108-1058 to view detailed technical specifications.
No datasheet is available for this part.